Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoDP200A-2123XST.GN
Newark Part No.93AK6116
Product RangeDP 200A Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $17.490 |
| 50+ | $17.040 |
| 100+ | $16.570 |
Price for:Each
Minimum: 30
Multiple: 40
$524.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoDP200A-2123XST.GN
Newark Part No.93AK6116
Product RangeDP 200A Series
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM115CFM
Noise Rating49dBA
Power Rating22W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Product RangeDP 200A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
49dBA
Rated Speed
3100rpm
Current Rating
140mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
115CFM
Power Rating
22W
Power Connection Type
Terminals
IP Rating
-
Product Range
DP 200A Series
Technical Docs (1)
Alternatives for DP200A-2123XST.GN
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate