Print Page
369 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
361 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoDP201AT/2122HBL.GN
Newark Part No.05M4099
Product RangeDP
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM80CFM
Noise Rating48dBA
Power Rating19W
Rated Speed2150rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min2.26m³/min
Product RangeDP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DP201AT/2122HBL.GN from Sunon is a 220-240V AC 2-Pin ball bearing slimline axial flow fan.
- CE, CUR, TUV approved, UL recognised
- Supplied with 320mm lead
- Long life
- Stable operation
- Operating temperature range -10°C to +90°C
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
48dBA
Rated Speed
2150rpm
Current Rating
100mA
IP Rating
-
Product Range
DP
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.26m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DP201AT/2122HBL.GN
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate