Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE-SEAL
Manufacturer Part No120-8552-100
Newark Part No.19C0675
Product RangeMini Sure-Seal Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.530 |
10+ | $12.540 |
25+ | $11.690 |
50+ | $10.980 |
100+ | $10.390 |
250+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No120-8552-100
Newark Part No.19C0675
Product RangeMini Sure-Seal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMini Sure-Seal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin Lead
SVHCTo Be Advised
Product Overview
The 120-8552-100 is a 2-position cable-mount Circular Connector Housing. The plug is made with the elastomer (PVC nitrile standard) body. It features 18 to 20AWG wire size and 100 cycles mating life. A low profile, one-piece resilient body and rugged multiple moisture seals make connector a natural choice for outdoor applications where contaminants are a concern.
- Water submersible
- Field serviceable
- Polarized against mismates
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Product Range
Mini Sure-Seal Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin Lead
Technical Docs (2)
Alternatives for 120-8552-100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate