SURE-SEAL

SURE SEAL
SURE SEAL

About Sure-Seal

Sure-Seal Connections is a trusted leader in the design and manufacture of rugged, high-performance connectors built for demanding environments. With decades of expertise, Sure-Seal Connections delivers innovative interconnect solutions tailored to the unique challenges of industries including off-road vehicles, construction, marine, agriculture, mining, ground transportation, and more.

Featured Products

Standard Series - Circular Industrial Connectors

Standard Series

Standard Series - Offers 1–10 circuits with 14–18 AWG and a 15-amp rating. IP67 protection and nitrile construction ensure durability. Suitable for harsh environments with compatibility for fuels, oils, and detergents. UL and CSA listed.

Standard Mini Series

Mini Series

Standard Mini Series - Provides 2–4 circuits using 18–20 AWG and rated at 8 amps. Compact IP67 design with nitrile material resists fuels, oils, and detergents. Certified to UL and CSA standards.

Standard High Power Circular Connector

Power Series

Standard High Power Series - Single-circuit connector supporting 4–10 AWG and up to 85 amps. IP67 sealed and built from nitrile for rugged, fluid-resistant performance. UL and CSA listed for safety and reliability.

New Products

Connectors