Print Page
KRL6432E-C-R009-F-T1
SMD Current Sense Resistor, 0.009 ohm, KRL Series, 2512 Wide, 3 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL6432E-C-R009-F-T1
Newark Part No.70AC1864
Product RangeKRL Series
Technical Datasheet
694 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 10+ | $0.142 |
| 25+ | $0.142 |
| 50+ | $0.142 |
| 100+ | $0.142 |
| 250+ | $0.142 |
| 500+ | $0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL6432E-C-R009-F-T1
Newark Part No.70AC1864
Product RangeKRL Series
Technical Datasheet
Resistance0.009ohm
Product RangeKRL Series
Resistor Case / Package2512 Wide
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length3.1mm
Temperature Coefficient± 50ppm/°C
Product Width6.3mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
2512 Wide
Resistance Tolerance
± 1%
Product Length
3.1mm
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
3W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability