Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712A
Newark Part No.37F2993
Product Range712A Series
Technical Datasheet
5,426 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.010 |
| 25+ | $2.770 |
| 50+ | $2.650 |
| 100+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712A
Newark Part No.37F2993
Product Range712A Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range712A Series
SVHCLead
Product Overview
The 712A from Switchcraft is a DC power jack with 2.5mm diameter pin and solder lugs termination. This version has threaded bushings to allow use of both standard and locking power plugs.
- Current rating is 5A at 12VDC
- Thermoplastic housing
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- Plated copper alloy terminals and bushing
- Rigid plastic insulator
- Made in the USA
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
712A Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate