Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No721AFMS
Newark Part No.95AC0723
Technical Datasheet
3,940 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.180 |
10+ | $3.370 |
25+ | $3.100 |
50+ | $2.970 |
100+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No721AFMS
Newark Part No.95AC0723
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter12mm
Voltage Rating30VDC
Product Range-
SVHCLead
Product Overview
721AFMS is a front mount shielded power jack connector.
- 0.083inch center pin diameter
- 30V DC voltage rating
- 5A current rating
- Brass nickel plated body/contacts
- ABS insulator
- Die cast, nickel plated hex nut
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
Lead
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate