New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Power Entry Connectors
                                                                                                  4. DC Power Connectors - Barrel Plugs & Jacks
                                                                                                  Print Page

                                                                                                  760KHZ

                                                                                                  DC Power Connector, Plug, 7.5 A, 9.5 mm, Cable Mount, Solder

                                                                                                  SWITCHCRAFT/CONXALL 760KHZ
                                                                                                  SWITCHCRAFT/CONXALL 760KHZ
                                                                                                  SWITCHCRAFT/CONXALL 760KHZ
                                                                                                  SWITCHCRAFT/CONXALL 760KHZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part No760KHZ
                                                                                                  Newark Part No.80AH1406
                                                                                                  Product RangeZ Series
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 8/2/2025.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$6.000
                                                                                                  10+$5.470
                                                                                                  25+$5.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part No760KHZ
                                                                                                  Newark Part No.80AH1406
                                                                                                  Product RangeZ Series
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Current Rating7.5A
                                                                                                  Pin Diameter-
                                                                                                  Barrel Length9.5mm
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact Termination TypeSolder
                                                                                                  Barrel Inner Diameter2.5mm
                                                                                                  Barrel Outer Diameter5.5mm
                                                                                                  Voltage Rating24VDC
                                                                                                  Product RangeZ Series
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Pin Diameter

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Barrel Inner Diameter

                                                                                                  2.5mm

                                                                                                  Voltage Rating

                                                                                                  24VDC

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Current Rating

                                                                                                  7.5A

                                                                                                  Barrel Length

                                                                                                  9.5mm

                                                                                                  Contact Termination Type

                                                                                                  Solder

                                                                                                  Barrel Outer Diameter

                                                                                                  5.5mm

                                                                                                  Product Range

                                                                                                  Z Series

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.