Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM20N63
Newark Part No.83AH9403
Product RangeCG Series
Your Part Number
506 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $5.760 |
| 100+ | $4.910 |
| 250+ | $4.700 |
| 500+ | $4.540 |
| 1000+ | $4.390 |
| 2500+ | $4.090 |
| 5000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM20N63
Newark Part No.83AH9403
Product RangeCG Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min8mm
Cable Diameter Max16mm
Cable Gland MaterialThermoplastic
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
16mm
Gland Colour
Black
Product Range
CG Series
Cable Diameter Min
8mm
Cable Gland Material
Thermoplastic
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
