Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL712AS
Newark Part No.24R2885
Your Part Number
Technical Datasheet
684 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $6.220 |
| 25+ | $5.720 |
| 50+ | $5.460 |
| 100+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL712AS
Newark Part No.24R2885
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The L712AS from Switchcraft is a sealed DC power jack with 2.5mm diameter pin and solder lugs termination. This version has threaded bushings to allow use of both standard and locking power plugs. It mates with 761KS12, 761KS15, 761KS127 power plugs.
- Current rating is 5A up to 30VDC at 65˚C
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Operating temperature range is -20°C to 65°C
- Rigid thermoplastic housing and insulator
- Plated copper alloy with assembled & lubricated o-ring bushing
- Made in the USA
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate