Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS10KS17
Newark Part No.85W2058
Product RangeS10 Series
Technical Datasheet
70 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.740 |
10+ | $8.880 |
25+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS10KS17
Newark Part No.85W2058
Product RangeS10 Series
Technical Datasheet
Current Rating11A
Pin Diameter-
Barrel Length18.19mm
Connector MountingCable Mount
Contact Termination TypeCrimp / Solder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.54mm
Voltage Rating24V
Product RangeS10 Series
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
24V
SVHC
Lead
Current Rating
11A
Barrel Length
18.19mm
Contact Termination Type
Crimp / Solder
Barrel Outer Diameter
5.54mm
Product Range
S10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate