Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS760HZ
Newark Part No.80AH1399
Product RangeZ Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $3.620 |
Price for:Each
Minimum: 100
Multiple: 100
$362.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS760HZ
Newark Part No.80AH1399
Product RangeZ Series
Current Rating7.5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product RangeZ Series
SVHCLead
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
7.5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
Z Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate