Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KS17
Newark Part No.81R0186
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $9.070 |
| 50+ | $8.240 |
| 100+ | $8.090 |
| 500+ | $7.470 |
| 1000+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KS17
Newark Part No.81R0186
Technical Datasheet
Current Rating5A
Pin Diameter2mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The S761KS17 is a Sealed Power Plug with white tip insulator and it provides a great waterproof alternative to the standard power plug and jack. It has plated copper alloy plug sleeve, rigid thermoplastic finger insulator and rigid thermoplastic over-moulded with thermoplastic elastomer handle.
- 7/16 to 32 UN2B Thread lock ring thread size
- 5/16 to 24 UNF 2A Handle thread size
- -20 to +65°C Operating temperature range
- Made in the USA
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate