New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. DC Power Connectors - Barrel Plugs & Jacks
                      Print Page

                      ST10UC

                      DC Power Connector, In Line, Jack, 11 A, 1.9 mm, 41.5 mm, Cable Mount, Stud

                      SWITCHCRAFT/CONXALL ST10UC
                      SWITCHCRAFT/CONXALL ST10UC
                      SWITCHCRAFT/CONXALL ST10UC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part NoST10UC
                      Newark Part No.43AC1927
                      Product RangeST 10UC Series, CF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$9.270
                      10+$9.270
                      20+$9.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part NoST10UC
                      Newark Part No.43AC1927
                      Product RangeST 10UC Series, CF Series
                      Technical Datasheet

                      Data Sheet

                      GenderJack
                      Current Rating11A
                      Pin Diameter1.9mm
                      Barrel Length41.5mm
                      Connector MountingCable Mount
                      Contact Termination TypeStud
                      Barrel Inner Diameter5.84mm
                      Barrel Outer Diameter14.61mm
                      Voltage Rating24V
                      Product RangeST 10UC Series, CF Series
                      SVHCLead

                      Product Overview

                      • Cable mount DC power jack in a rugged housing
                      • Designed for easy field installation
                      • Built to withstand challenging applications (not IP rated)
                      • Compatible with industry standard Switchcraft plugs
                      • Nickel plated copper alloy handle and housing
                      • Black thermoplastic insulator
                      • Gold over silver plated copper alloy center pin and sleeve spring contact
                      • Tin plated copper alloy center and shunt terminals
                      • Lifecycles 5000 min.
                      • Current rating 11A
                      • Voltage rating 24V AC/DC
                      • Insulation resistance1000 MOhms min.
                      • Operating temperature range -40°C to +105°C
                      • Made in the USA

                      Applications

                      Audio, Broadcast, Medical, Safety, Security, Maintenance & Repair, Low Voltage

                      Technical Specifications

                      Gender

                      Jack

                      Pin Diameter

                      1.9mm

                      Connector Mounting

                      Cable Mount

                      Barrel Inner Diameter

                      5.84mm

                      Voltage Rating

                      24V

                      SVHC

                      Lead

                      Current Rating

                      11A

                      Barrel Length

                      41.5mm

                      Contact Termination Type

                      Stud

                      Barrel Outer Diameter

                      14.61mm

                      Product Range

                      ST 10UC Series, CF Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.