Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5902/P
Newark Part No.07H6469
Product RangeTL Series
Technical Datasheet
204 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 5+ | $9.010 |
| 10+ | $8.670 |
| 25+ | $8.000 |
| 50+ | $7.310 |
| 100+ | $6.600 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5902/P
Newark Part No.07H6469
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
Battery Capacity1.2Ah
External Diameter14.5mm
External Height25.2mm
Battery TerminalsAxial Leaded
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / Size1/2AA
Weight9.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TL-5902/P is a 1/2AA 3.6V/1.2Ah Non-rechargeable Battery, lithium technology with axial-leaded terminals.
- 50mA Maximum recommended continuous current
- 100mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Axial Leaded
Pack Quantity
1
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
25.2mm
External Width
-mm
External Depth
-mm
Weight
9.2g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability