Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T1R0M
Newark Part No.45T7836
Product RangeBR Series
Also Known AsLSQPB201214T1R0M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.131 |
| 4000+ | $0.130 |
| 8000+ | $0.126 |
| 12000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$262.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2012T1R0M
Newark Part No.45T7836
Product RangeBR Series
Also Known AsLSQPB201214T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max60mohm
Self Resonant Frequency490MHz
DC Current Rating1.4A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeBR Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.4mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
490MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
BR Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.4mm
DC Resistance Max
60mohm
DC Current Rating
1.4A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for BRC2012T1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate