Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T3R3M
Newark Part No.84R3452
Product RangeBR Series
Also Known AsLSQPB251818T3R3M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T3R3M
Newark Part No.84R3452
Product RangeBR Series
Also Known AsLSQPB251818T3R3M
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.175ohm
Product RangeBR Series
Self Resonant Frequency150MHz
DC Current Rating860mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Product Range
BR Series
DC Current Rating
860mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.175ohm
Self Resonant Frequency
150MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate