Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T102K.
Newark Part No.25AC6666
Product RangeCB Series
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2000+ | $0.074 |
| 4000+ | $0.073 |
| 8000+ | $0.072 |
| 12000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T102K.
Newark Part No.25AC6666
Product RangeCB Series
Technical Datasheet
Inductance1mH
Product RangeCB Series
Self Resonant Frequency2.4MHz
DC Current Rating75mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
DC Resistance Max24ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.4MHz
Inductor Case Style
1007 [2518 Metric]
DC Resistance Max
24ohm
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
CB Series
DC Current Rating
75mA
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate