Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T330K
Newark Part No.82T8585
Product RangeCB Series
Also Known AsLSQPA251818T330K
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.154 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$308.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T330K
Newark Part No.82T8585
Product RangeCB Series
Also Known AsLSQPA251818T330K
Technical Datasheet
Inductance33µH
DC Resistance Max1.5ohm
Product RangeCB Series
Self Resonant Frequency15MHz
DC Current Rating320mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
33µH
Product Range
CB Series
DC Current Rating
320mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
1.5ohm
Self Resonant Frequency
15MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate