Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T4R7MR.
Newark Part No.25AC6653
Product RangeCB Series
Technical Datasheet
24,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.129 |
| 2000+ | $0.125 |
| 4000+ | $0.121 |
| 6000+ | $0.117 |
| 10000+ | $0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$129.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T4R7MR.
Newark Part No.25AC6653
Product RangeCB Series
Technical Datasheet
Inductance4.7µH
Product RangeCB Series
DC Resistance Max100mohm
Self Resonant Frequency70MHz
DC Current Rating1.01A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
100mohm
DC Current Rating
1.01A
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (08-Jul-2021)
Product Range
CB Series
Self Resonant Frequency
70MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate