Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T220K
Newark Part No.83T0093
Product RangeCB Series
Also Known AsLSQNB160808T220K, LLQNB160808T220K
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.028 |
| 25+ | $0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T220K
Newark Part No.83T0093
Product RangeCB Series
Also Known AsLSQNB160808T220K, LLQNB160808T220K
Technical Datasheet
Inductance22µH
Product RangeCB Series
DC Current Rating230mA
Self Resonant Frequency16MHz
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
DC Current Rating
230mA
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
1ohm
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
CB Series
Self Resonant Frequency
16MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability