Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T4R7M
Newark Part No.09P2886
Product RangeCB Series
Also Known AsCBMF1608T4R7M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.096 |
| 6000+ | $0.092 |
| 12000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T4R7M
Newark Part No.09P2886
Product RangeCB Series
Also Known AsCBMF1608T4R7M
Technical Datasheet
Inductance4.7µH
Product RangeCB Series
DC Resistance Max0.24ohm
Self Resonant Frequency45MHz
DC Current Rating470mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
0.24ohm
DC Current Rating
470mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
CB Series
Self Resonant Frequency
45MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate