Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T101MDGA
Newark Part No.94AC8419
Product RangeES Series
Also Known AsLAYPH06045DL101MGA
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 10+ | $0.167 |
| 25+ | $0.167 |
| 50+ | $0.167 |
| 100+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T101MDGA
Newark Part No.94AC8419
Product RangeES Series
Also Known AsLAYPH06045DL101MGA
Technical Datasheet
Inductance100µH
RMS Current (Irms)850mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeES Series
Power Inductor Case6.3mm x 6.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
850mA
Saturation Current (Isat)
550mA
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
DC Resistance Max
0.32ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability