Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T1R0NDGA
Newark Part No.94AC8416
Product RangeES Series
Also Known AsLAYPH06045DL1R0NGA
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 10+ | $0.167 |
| 25+ | $0.167 |
| 50+ | $0.167 |
| 100+ | $0.167 |
| 250+ | $0.167 |
| 500+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T1R0NDGA
Newark Part No.94AC8416
Product RangeES Series
Also Known AsLAYPH06045DL1R0NGA
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.7A
Product RangeES Series
Power Inductor Case6.3mm x 6.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max9mohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6.7A
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
DC Resistance Max
9mohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability