Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2012HM121-T.
Newark Part No.15AC9975
Product RangeFB Series
Technical Datasheet
48,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 5000+ | $0.092 |
| 10000+ | $0.078 |
| 20000+ | $0.070 |
| 30000+ | $0.066 |
| 50000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2012HM121-T.
Newark Part No.15AC9975
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating2.5A
Product RangeFB Series
DC Resistance Max32mohm
Impedance Tolerance± 25%
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
32mohm
Ferrite Mounting
SMD
SVHC
No SVHC (14-Jun-2023)
Impedance
120ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate