Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4525HM102NT
Newark Part No.86H5338
Product RangeFB Series
Also Known AsLSMGA452525T102NG, LLMGA452525T102NG
Technical Datasheet
Packaging Options
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 10+ | $0.578 |
| 25+ | $0.517 |
| 50+ | $0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4525HM102NT
Newark Part No.86H5338
Product RangeFB Series
Also Known AsLSMGA452525T102NG, LLMGA452525T102NG
Technical Datasheet
Ferrite Bead Case / Package1810 [4525 Metric]
Impedance1kohm
DC Current Rating3A
Product RangeFB Series
DC Resistance Max60mohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
1810 [4525 Metric]
DC Current Rating
3A
DC Resistance Max
60mohm
Product Length
4.5mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability