Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL1R0NMR
Newark Part No.70AK8568
Product RangeLAXH Series
Also Known AsNRT6045T1R0NMRR
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 10+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL1R0NMR
Newark Part No.70AK8568
Product RangeLAXH Series
Also Known AsNRT6045T1R0NMRR
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)14.5A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
LAXH Series
DC Resistance Max
0.013ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability