Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL680MMR
Newark Part No.85AK8006
Product RangeLAXH Series
Also Known AsNRT6045T680MMRR
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.710 |
| 25+ | $0.612 |
| 50+ | $0.594 |
| 100+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG6060YEL680MMR
Newark Part No.85AK8006
Product RangeLAXH Series
Also Known AsNRT6045T680MMRR
Technical Datasheet
Inductance68µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.385ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
LAXH Series
DC Resistance Max
0.385ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability