Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T4R7M
Newark Part No.22J1187
Product RangeLB Series
Also Known AsLSQBA201212T4R7M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.067 |
| 6000+ | $0.063 |
| 12000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T4R7M
Newark Part No.22J1187
Product RangeLB Series
Also Known AsLSQBA201212T4R7M
Technical Datasheet
Inductance4.7µH
DC Resistance Max400mohm
Product RangeLB Series
Self Resonant Frequency45MHz
DC Current Rating190mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Product Range
LB Series
DC Current Rating
190mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
400mohm
Self Resonant Frequency
45MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate