Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T4R7M.
Newark Part No.26AC1070
Product RangeLB Series
Technical Datasheet
24,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.096 |
| 5000+ | $0.087 |
| 10000+ | $0.073 |
| 20000+ | $0.066 |
| 30000+ | $0.061 |
| 50000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T4R7M.
Newark Part No.26AC1070
Product RangeLB Series
Technical Datasheet
Inductance4.7µH
Product RangeLB Series
Self Resonant Frequency45MHz
DC Current Rating225mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
45MHz
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.25ohm
Inductor Construction
Unshielded
SVHC
No SVHC (14-Jun-2023)
Product Range
LB Series
DC Current Rating
225mA
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate