Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T150K
Newark Part No.24T3292
Product RangeLB Series
Also Known AsLSQBA321818T150K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T150K
Newark Part No.24T3292
Product RangeLB Series
Also Known AsLSQBA321818T150K
Technical Datasheet
Inductance15µH
DC Resistance Max0.32ohm
Product RangeLB Series
Self Resonant Frequency25MHz
DC Current Rating300mA
Inductor Case / Package1207 [3218 Metric]
Inductor Case Style1207 [3218 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Product Range
LB Series
DC Current Rating
300mA
Inductor Case Style
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
0.32ohm
Self Resonant Frequency
25MHz
Inductor Case / Package
1207 [3218 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
