Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T1R0M
Newark Part No.24T3289
Product RangeLB Series
Also Known AsLSQBA321818T1R0M, LLQBA321818T1R0M
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T1R0M
Newark Part No.24T3289
Product RangeLB Series
Also Known AsLSQBA321818T1R0M, LLQBA321818T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max60mohm
Product RangeLB Series
Self Resonant Frequency100MHz
DC Current Rating1.075A
Inductor Case / Package1207 [3218 Metric]
Inductor Case Style1207 [3218 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Product Range
LB Series
DC Current Rating
1.075A
Inductor Case Style
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
60mohm
Self Resonant Frequency
100MHz
Inductor Case / Package
1207 [3218 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate