Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T470MR
Newark Part No.84R3518
Product RangeLB Series
Also Known AsLSQCA322525T470MR, LLQCA322525T470MR
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC3225T470MR
Newark Part No.84R3518
Product RangeLB Series
Also Known AsLSQCA322525T470MR, LLQCA322525T470MR
Inductance47µH
DC Resistance Max0.67ohm
Self Resonant Frequency10MHz
DC Current Rating220mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLB Series
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor Construction-
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1210 [3225 Metric]
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
DC Resistance Max
0.67ohm
DC Current Rating
220mA
Product Range
LB Series
Inductance Tolerance
± 20%
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate