Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL4R7NMG
Newark Part No.26AM2494
Product RangeLCXN Series
Also Known AsNRS6045T4R7NMGKV
Your Part Number
1,500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.608 |
| 25+ | $0.578 |
| 50+ | $0.547 |
| 100+ | $0.517 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL4R7NMG
Newark Part No.26AM2494
Product RangeLCXN Series
Also Known AsNRS6045T4R7NMGKV
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.6A
Inductor ConstructionWirewound
Saturation Current (Isat)5.4A
Product RangeLCXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.039ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
0.039ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
5.4A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
