Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT6R8MN
Newark Part No.
Re-Reel50AK8804
Cut Tape50AK8804
Product RangeLCXN Series
Also Known AsNRH2410T6R8MNV
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.048 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.331 | $0.048 |
| 10+ | $0.278 | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT6R8MN
Newark Part No.
Re-Reel50AK8804
Cut Tape50AK8804
Product RangeLCXN Series
Also Known AsNRH2410T6R8MNV
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)570mA
Inductor ConstructionWirewound
Saturation Current (Isat)750mA
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.492ohm
Inductance Tolerance± 20%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
750mA
Power Inductor Case
-
DC Resistance Max
0.492ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
