Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSANB2520MKT4R7M
Newark Part No.26AM1209
Product RangeLSANB Series
2,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.218 |
10+ | $0.171 |
25+ | $0.159 |
50+ | $0.146 |
100+ | $0.135 |
250+ | $0.125 |
500+ | $0.116 |
1000+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSANB2520MKT4R7M
Newark Part No.26AM1209
Product RangeLSANB Series
Inductance4.7µH
RMS Current (Irms)1.3A
Inductor ConstructionWirewound
Saturation Current (Isat)1.5A
Product RangeLSANB Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSANB Series
DC Resistance Max
0.26ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability