Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDPD4040WKT2R2MML
Newark Part No.79AK3948
Product RangeMCOIL LSDP Series
Technical Datasheet
1,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 10+ | $0.166 |
| 25+ | $0.166 |
| 50+ | $0.166 |
| 100+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDPD4040WKT2R2MML
Newark Part No.79AK3948
Product RangeMCOIL LSDP Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.1A
Product RangeMCOIL LSDP Series
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
MCOIL LSDP Series
DC Resistance Max
0.034ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate