Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBA251818T102K
Newark Part No.47AK1110
Product RangeLSQB Series
Also Known AsLB2518T102K
Technical Datasheet
1,814 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.034 |
10+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQBA251818T102K
Newark Part No.47AK1110
Product RangeLSQB Series
Also Known AsLB2518T102K
Technical Datasheet
Inductance1mH
DC Resistance Max31.2ohm
Self Resonant Frequency2.4MHz
DC Current Rating15mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Product RangeLSQB Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.4MHz
Inductor Case / Package
1007 [2518 Metric]
Product Range
LSQB Series
Inductor Construction
Wirewound
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
31.2ohm
DC Current Rating
15mA
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability