Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT4R7MMG
Newark Part No.47AK1152
Product RangeLSXN Series
Also Known AsNRS5020T4R7MMGJ
Technical Datasheet
540 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.078 |
| 10+ | $0.078 |
| 25+ | $0.078 |
| 50+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT4R7MMG
Newark Part No.47AK1152
Product RangeLSXN Series
Also Known AsNRS5020T4R7MMGJ
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.072ohm
Self Resonant Frequency37MHz
DC Current Rating2A
Inductor Case StyleSMD
Inductor Case / PackageSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
37MHz
Inductor Case Style
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4.9mm
Product Height
2mm
DC Resistance Max
0.072ohm
DC Current Rating
2A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability