Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL3R3NMG
Newark Part No.47AK1162
Product RangeLSXN Series
Also Known AsNRS5040T3R3NMGJ
Technical Datasheet
236 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.085 |
| 10+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL3R3NMG
Newark Part No.47AK1162
Product RangeLSXN Series
Also Known AsNRS5040T3R3NMGJ
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.0351ohm
Self Resonant Frequency32MHz
DC Current Rating3.3A
Inductor Case / PackageSMD
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 30%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4.9mm
Product Width4.9mm
Product Height4.1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
32MHz
Inductor Case / Package
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4.9mm
Product Height
4.1mm
DC Resistance Max
0.0351ohm
DC Current Rating
3.3A
Inductor Case Style
SMD
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability