Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL4R7NMG
Newark Part No.26AM1255
Product RangeLSXN Series
1,390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 10+ | $0.220 |
| 25+ | $0.209 |
| 50+ | $0.200 |
| 100+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YAL4R7NMG
Newark Part No.26AM1255
Product RangeLSXN Series
Inductance4.7µH
RMS Current (Irms)3.5A
Inductor ConstructionWirewound
Saturation Current (Isat)3.47A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0377ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0377ohm
Product Length
5mm
Product Height
4.1mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.47A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability