Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL330MMG
Newark Part No.26AM1259
Product RangeLSXN Series
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.266 |
10+ | $0.209 |
25+ | $0.198 |
50+ | $0.186 |
100+ | $0.175 |
250+ | $0.171 |
500+ | $0.166 |
1000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL330MMG
Newark Part No.26AM1259
Product RangeLSXN Series
Inductance33µH
RMS Current (Irms)1.25A
Inductor ConstructionWirewound
Saturation Current (Isat)1.3A
Product RangeLSXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.286ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.286ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.3A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability