Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL221MJG
Newark Part No.
Re-Reel50AK8895
Cut Tape50AK8895
Product RangeLSXN Series
Also Known AsNRS8040T221MJGK
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.331 |
| 25+ | $0.314 |
| 50+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL221MJG
Newark Part No.
Re-Reel50AK8895
Cut Tape50AK8895
Product RangeLSXN Series
Also Known AsNRS8040T221MJGK
Technical Datasheet
Inductance220µH
RMS Current (Irms)670mA
Inductor ConstructionWirewound
Saturation Current (Isat)800mA
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.806ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
670mA
Saturation Current (Isat)
800mA
Power Inductor Case
-
DC Resistance Max
0.806ohm
Product Length
8mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
