Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016T1R0M
Newark Part No.19X1757
Product RangeMCOIL MA Series
Also Known AsMAKK2016T1R0M
Technical Datasheet
1,325 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 25+ | $0.139 |
| 50+ | $0.131 |
| 100+ | $0.122 |
| 250+ | $0.119 |
| 500+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016T1R0M
Newark Part No.19X1757
Product RangeMCOIL MA Series
Also Known AsMAKK2016T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.075ohm
Self Resonant Frequency-
DC Current Rating2.45A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Product RangeMCOIL MA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
MCOIL MA Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.075ohm
DC Current Rating
2.45A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MAKK2016T1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability