Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H2R2M
Newark Part No.95Y1687
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKT2R2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.117 |
| 6000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$351.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H2R2M
Newark Part No.95Y1687
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKT2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max90mohm
Self Resonant Frequency-
Product RangeMCOIL MA-H Series
DC Current Rating2.2A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
DC Current Rating
2.2A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
90mohm
Product Range
MCOIL MA-H Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MAMK2520H2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate