Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608T2R2M
Newark Part No.95Y1694
Product RangeMCOIL MB Series
Also Known AsLSBHB1608KKT2R2M
Technical Datasheet
1,641 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.085 |
25+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608T2R2M
Newark Part No.95Y1694
Product RangeMCOIL MB Series
Also Known AsLSBHB1608KKT2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.345ohm
Self Resonant Frequency-
DC Current Rating750mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style1.6mm x 0.8mm x 1mm
Product RangeMCOIL MB Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MB Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.345ohm
DC Current Rating
750mA
Inductor Case Style
1.6mm x 0.8mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability