Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47M
Newark Part No.16AC1484
Product RangeMCOIL MC series
Also Known AsLSCNA1608FKTR47MA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
4000+ | $0.168 |
8000+ | $0.162 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$672.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47M
Newark Part No.16AC1484
Product RangeMCOIL MC series
Also Known AsLSCNA1608FKTR47MA
Technical Datasheet
Inductance470nH
DC Resistance Max0.085ohm
Self Resonant Frequency-
DC Current Rating1.6A
Product RangeMCOIL MC series
Inductor Case Style1.6mm x 0.8mm x 0.6mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Product Range
MCOIL MC series
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.085ohm
DC Current Rating
1.6A
Inductor Case Style
1.6mm x 0.8mm x 0.6mm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.6mm
Technical Docs (2)
Alternatives for MCFK1608TR47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate