Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCFK1608TR47M Multilayer Inductor, 470 nH, 0.085 ohm, 1.6 A, 0603 [1608 Metric], MCOIL MC series](https://mexico.newark.com/productimages/standard/en_US/16AC1483-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47MCopy
Newark Part No.
Full Reel16AC1484
Re-Reel40AH3383
Cut Tape40AH3383
Product RangeMCOIL MC series
Also Known AsLSCNA1608FKTR47MA
Your Part Number
3,797 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.045 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.160 | $0.045 |
| 25+ | $5.240 | $0.045 |
| 50+ | $4.840 | $0.045 |
| 100+ | $4.440 | $0.045 |
| 250+ | $4.200 | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.167 |
| 8000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47MCopy
Newark Part No.
Full Reel16AC1484
Re-Reel40AH3383
Cut Tape40AH3383
Product RangeMCOIL MC series
Also Known AsLSCNA1608FKTR47MA
Technical Datasheet
Inductance470nH
DC Resistance Max0.085ohm
Self Resonant Frequency-
DC Current Rating1.6A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMCOIL MC series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
MCOIL MC series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.6mm
DC Resistance Max
0.085ohm
DC Current Rating
1.6A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCFK1608TR47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate