Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016T2R2M
Newark Part No.16AC1513
Product RangeMCOIL ME Series
Also Known AsLSENC2016KKT2R2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.157 |
30000+ | $0.134 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$471.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016T2R2M
Newark Part No.16AC1513
Product RangeMCOIL ME Series
Also Known AsLSENC2016KKT2R2M
Technical Datasheet
Inductance2.2µH
DC Resistance Max150mohm
Self Resonant Frequency-
Product RangeMCOIL ME Series
DC Current Rating1.9A
Inductor Case Style2mm x 1.6mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
DC Current Rating
1.9A
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
150mohm
Product Range
MCOIL ME Series
Inductor Case Style
2mm x 1.6mm x 1mm
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Alternatives for MEKK2016T2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate