Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520TR47M
Newark Part No.40AH3405
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKTR47M
Technical Datasheet
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
| 25+ | $0.057 |
| 50+ | $0.057 |
| 100+ | $0.057 |
| 250+ | $0.057 |
| 500+ | $0.057 |
| 1000+ | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520TR47M
Newark Part No.40AH3405
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKTR47M
Technical Datasheet
Inductance470nH
DC Resistance Max25mohm
Self Resonant Frequency-
DC Current Rating4.8A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeMCOIL ME Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for MEKK2520TR47M
1 Product Found
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
MCOIL ME Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
DC Resistance Max
25mohm
DC Current Rating
4.8A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability